
16-bit single-channel digital-to-analog converter (DAC) designed for 4-20mA current-loop applications. Features programmable current output, a 24-pin HTSSOP package (R-PDSO-G24), and operates across an automotive temperature range of -40°C to 125°C. This D/A converter supports a nominal supply voltage of 24V with a maximum supply current of 4mA. The component has a width of 4.4mm and a length of 7.8mm.
Texas Instruments DAC8750IPWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 24 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8750IPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.