
The DAC8760IPWP is a 12-bit digital-to-analog converter from Texas Instruments, featuring a 24-pin HTSSOP package and an automotive temperature grade. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 10.5V and a maximum supply current of 4.6mA. The DAC8760IPWP is designed for use in automotive applications, with a JEDEC package code of R-PDSO-G24.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8760IPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.6 |
| Supply Voltage-Nom | 10.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8760IPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.