
The DAC8775IRWFT is a 16-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 5mA. It is packaged in a VQFN-72 package and is rated for automotive temperature grade. The device operates over a temperature range of -40°C to 125°C and has 72 terminals in a quad terminal position. It is designed for use in data converter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8775IRWFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8775IRWFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.