Monolithic 12-Bit Digital-to-Analog Converters 24-CDIP SB
Texas Instruments DAC87H-CBI-V technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.