
14-bit, single-channel multiplying digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a conversion rate of 2MS/s with a settling time of 0.5µs. Offers excellent linearity with a differential nonlinearity of 0.5 LSB and integral nonlinearity of 1 LSB. Operates from a 2.7V to 5.5V single supply with a low nominal supply current of 3µA. Packaged in an 8-SON VSON package with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DAC8801IDRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8801IDRBT technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8801 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8801IDRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
