
14-bit, quad-channel multiplying digital-to-analog converter featuring a serial SPI interface. Offers 1LSB differential and integral nonlinearity, with a unipolar output polarity. Operates from a 2.7V to 5.5V single supply voltage, with a wide temperature range of -40°C to 85°C. The component is supplied in a 28-SSOP package with gold contact plating, available in tape and reel packaging.
Texas Instruments DAC8803IDBRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | SERIAL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8803 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8803IDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
