Quad 14-bit multiplying digital-to-analog converter (DAC) with SPI interface. Features 1LSB differential and integral nonlinearity, unipolar output, and a settling time of 0.5µs. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 2µA. Packaged in a 28-pin SSOP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC8803IDBTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2uA |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | SERIAL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | DAC8803 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8803IDBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
