
14-bit, dual-channel multiplying digital-to-analog converter (DAC) with a parallel interface. Features 1LSB differential and integral nonlinearity, a 2MS/s conversion rate, and a 0.5µs settling time. Operates from a 2.7V to 5.5V single supply and offers unipolar output. Packaged in a 38-TSSOP with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC8805QDBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8805 |
| Settling Time | 0.5us |
| Supply Current | 3uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8805QDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.