
14-bit, single-channel digital-to-analog converter (DAC) featuring a parallel interface and a 2MS/s conversion rate. This IC offers 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 4LSB. Operating from a single 2.7V to 5.5V supply, it boasts a low nominal supply current of 3µA. The component is housed in a 28-pin SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC8806IDBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8806 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8806IDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
