
16-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface and a 0.5µs settling time. This multiplying DAC operates with a 2MS/s conversion rate and offers 1LSB differential nonlinearity and 2LSB integral nonlinearity. It supports a supply voltage range of 2.7V to 5.5V with a low nominal supply current of 3µA. The component is housed in a VSSOP package with gold contact plating, operating across a temperature range of -40°C to 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8811IBDGKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8811IBDGKTG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8811 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8811IBDGKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
