
Dual 16-bit digital-to-analog converter (DAC) IC featuring a 2MS/s conversion rate and SPI interface. Offers 1LSB differential nonlinearity and 2LSB integral nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal 2µA. Packaged in a 16-TSSOP with gold contact plating, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments DAC8812IBPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8812 |
| Settling Time | 0.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8812IBPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
