
16-bit, quad serial input multiplying digital-to-analog converter featuring 4 DAC channels. Achieves a 2MS/s conversion rate with 1.5LSB differential nonlinearity and 4LSB integral nonlinearity. Operates with a single supply voltage range of 2.7V to 5.5V, consuming a nominal 2µA supply current. Interface utilizes SPI protocol, and the component is housed in a 28-pin SSOP package with gold contact plating. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments DAC8814IBDBTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1.5LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2uA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8814 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8814IBDBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
