
16-bit multiplying digital-to-analog converter featuring a parallel interface and a single channel. Achieves a 2MS/s conversion rate with 1LSB integral nonlinearity and differential nonlinearity. Offers a wide operating temperature range of -40°C to 85°C and a supply voltage from 2.7V to 5.5V. Packaged in a 28-SSOP with gold contact plating, this lead-free, RoHS compliant component is ideal for precision applications.
Texas Instruments DAC8820ICDB technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 16LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8820 |
| Settling Time | 0.5us |
| Supply Type | Single |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8820ICDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
