
16-bit dual multiplying digital-to-analog converter (DAC) with parallel interface, offering 2 MS/s conversion rate and 0.5 µs settling time. Features 2 DAC channels, 16-bit resolution, and ±2 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage, with a wide temperature range of -40°C to 125°C. Packaged in a 38-TSSOP with gold contact plating.
Texas Instruments DAC8822QBDBT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 0.5us |
| Supply Current | 3uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8822QBDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
