
Dual-channel, 16-bit digital-to-analog converter (DAC) featuring a 2MS/s conversion rate and 0.5µs settling time. This parallel interface DAC offers 1LSB differential nonlinearity, 2LSB integral nonlinearity, and 4LSB full-scale error. Operating from a 2.7V to 5.5V single supply, it functions across a -40°C to 125°C temperature range. Packaged in a 38-pin TSSOP, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments DAC8822QBDBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8822QBDBTG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8822 |
| Settling Time | 0.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8822QBDBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
