
16-bit dual-channel digital-to-analog converter (DAC) featuring a parallel interface and 2MS/s conversion rate. Achieves 1LSB differential nonlinearity, 2LSB integral nonlinearity, and 4LSB full-scale error. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal 3µA. Housed in a 38-pin TSSOP package with gold contact plating, this lead-free and RoHS-compliant component offers unipolar output and a settling time of 0.5µs.
Sign in to ask questions about the Texas Instruments DAC8822QBDBTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8822QBDBTRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8822 |
| Settling Time | 0.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8822QBDBTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
