
16-bit dual multiplying digital-to-analog converter (DAC) with a parallel interface, offering 2 MS/s conversion rate and 1 LSB integral nonlinearity. Features unipolar output, 0.5 µs settling time, and a full-scale error of 4 LSB. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 3 µA. Housed in a 38-TSSOP package with gold contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments DAC8822QCDBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8822QCDBTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 0.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8822QCDBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
