
The DAC8830IBDTG4 is a 16-bit single digital-to-analog converter (DAC) from Texas Instruments, featuring a conversion rate of 1MS/s. It supports SPI, Serial, and 3-WIRE interfaces and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC8830IBDTG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
