
16-bit, single-channel, voltage output Digital-to-Analog Converter (DAC) featuring 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a 1MS/s conversion rate and a 1µs settling time, offering 92dB Signal to Noise Ratio (SNR). This ultra-low power DAC requires a supply voltage between 2.7V and 5.5V, with a nominal supply current of 5µA. Interface is SPI, and it supports unipolar output. Packaged in an 8-SOIC with gold contact plating, it operates across a temperature range of -40°C to 85°C.
Texas Instruments DAC8830ICDG4 technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8830ICDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
