
The DAC8830 is a 16-bit single digital-to-analog converter with a conversion rate of 1MS/s. It operates over a supply voltage range of 2.7V to 5.5V and is available in a SOIC package with surface mount capabilities. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments DAC8830ICDTG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1MS/s |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8830ICDTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
