
16-bit voltage-output digital-to-analog converter (DAC) featuring a 1MS/s conversion rate. Offers 1LSB differential nonlinearity, 4LSB integral nonlinearity, and 7LSB full-scale error. Operates from a 2.7V to 5.5V single supply with a low 5µA supply current. Interface supports SPI and serial communication protocols. Packaged in an 8-pin SOIC (D) for tape and reel distribution.
Sign in to ask questions about the Texas Instruments DAC8830IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8830IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | DAC8830 |
| Settling Time | 1us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8830IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
