
16-bit voltage-output digital-to-analog converter (DAC) with 1LSB Integral Nonlinearity (INL) and 1LSB Differential Nonlinearity (DNL). Features a 1MS/s conversion rate, 92dB Signal to Noise Ratio (SNR), and 1µs settling time. Operates from a 2.7V to 5.5V supply voltage range and supports SPI interface. Housed in an 8-SOIC package with gold contact plating, this component is lead-free and RoHS compliant, suitable for operation between -55°C and 125°C.
Texas Instruments DAC8830MCDEP technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8830MCDEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
