
16-bit voltage-output digital-to-analog converter (DAC) with 1LSB integral nonlinearity and 7LSB full-scale error. Features a 1MS/s conversion rate, 1µs settling time, and 92dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply and supports SPI interface. Housed in an 8-SOIC package with gold contact plating, this lead-free, RoHS-compliant component is rated for -55°C to 125°C.
Sign in to ask questions about the Texas Instruments DAC8830MCDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8830MCDREP technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | DAC8830-EP |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8830MCDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
