
16-bit, single-channel digital-to-analog converter (DAC) with a 2MS/s conversion rate. Features SPI serial interface, 1µs settling time, and 1LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply with a nominal supply current of 5µA. Housed in a 14-pin SOIC package, this RoHS compliant component offers a full-scale error of 7LSB and integral nonlinearity of 2LSB.
Texas Instruments DAC8831IBDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8831 |
| Settling Time | 1us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831IBDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
