
16-bit, single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 7LSB. Achieves a 2MS/s conversion rate and a 1µs settling time. Operates from a 2.7V to 5.5V single supply, consuming a nominal 5µA. Packaged in a VQFN with a 14-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8831ICRGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8831ICRGYRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8831 |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831ICRGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
