
16-bit, single-channel voltage-output digital-to-analog converter (DAC) with a 2MS/s conversion rate. Features SPI serial interface, 1LSB differential nonlinearity, 4LSB integral nonlinearity, and 7LSB full-scale error. Operates from a 2.7V to 5.5V single supply, with a temperature range of -40°C to 85°C. Packaged in a 14-VQFN, supplied on tape and reel.
Texas Instruments DAC8831IRGYRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8831 |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
