
16-bit Digital-to-Analog Converter (DAC) with a 2MS/s conversion rate. Features SPI serial interface, 1µs settling time, and 1LSB differential nonlinearity. Operates from a single 2.7V to 5.5V supply with a nominal supply current of 5µA. Encased in a VQFN package, this component offers a voltage output and is RoHS compliant.
Texas Instruments DAC8831IRGYTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8831 |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831IRGYTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
