
16-bit voltage-output digital-to-analog converter (DAC) featuring a 2MS/s conversion rate and 1µs settling time. Offers 92dB signal-to-noise ratio (SNR) with a full-scale error of 7LSB and integral nonlinearity (INL) of 4LSB. Operates from a 2.7V to 5.5V single supply voltage, with a wide temperature range of -55°C to 125°C. Interface is SPI compatible, supporting bipolar and unipolar output polarity. Packaged in a 14-SOIC surface-mount case with gold contact plating.
Texas Instruments DAC8831MCDEP technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8831-EP |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831MCDEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
