
16-bit voltage-output digital-to-analog converter featuring a 2MS/s conversion rate and 1LSB integral nonlinearity. Offers 7LSB full-scale error and 1LSB differential nonlinearity, with a 92dB signal-to-noise ratio. Operates with SPI interface, supporting bipolar and unipolar output polarity across a 2.7V to 5.5V supply range. Encased in a 14-SOIC package with gold contact plating, this lead-free component functions from -55°C to 125°C.
Texas Instruments DAC8831MCDREP technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Series | DAC8831-EP |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8831MCDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
