
16-bit, single-channel Digital-to-Analog Converter (DAC) featuring a 1µs settling time and 92dB Signal-to-Noise Ratio (SNR). This component offers SPI serial interface compatibility and a voltage output. Integral Nonlinearity (INL) is rated at 2LSB, with Differential Nonlinearity (DNL) at 1LSB and Full Scale Error at 7LSB. Operates from a 2.7V to 5.5V single supply, consuming a nominal 5µA. Packaged in a VQFN with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DAC8832IBRGYRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8832IBRGYRG4 technical specifications.
| Package/Case | VQFN |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8832 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8832IBRGYRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
