
16-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves 1µs settling time with a 92dB signal-to-noise ratio. Offers 2LSB integral nonlinearity and 7LSB full-scale error. Operates from a 2.7V to 5.5V single supply, consuming a nominal 5µA. Packaged in a VQFN with a 14-pin configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8832IBRGYTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8832IBRGYTG4 technical specifications.
| Package/Case | VQFN |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8832 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8832IBRGYTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
