
16-bit, single-channel digital-to-analog converter (DAC) featuring a 1µs settling time and 92dB Signal-to-Noise Ratio (SNR). This voltage output DAC supports SPI serial interface and operates from a single supply voltage range of 2.7V to 5.5V with a nominal supply current of 5µA. It offers 1LSB differential nonlinearity and 4LSB integral nonlinearity, housed in a VQFN package.
Sign in to ask questions about the Texas Instruments DAC8832IRGYTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8832IRGYTG4 technical specifications.
| Package/Case | VQFN |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8832 |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8832IRGYTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.