
16-bit single-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a bipolar output voltage with a settling time of 1µs. Operates with dual supply voltages from +/-13.5V to +/-19.8V, consuming a nominal supply current of 3µA. Achieves 1LSB differential nonlinearity and 3LSB integral nonlinearity. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8871SPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19.8V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8871SPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
