
16-bit, single-channel, bipolar output Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 1LSB differential nonlinearity and 2LSB full-scale error. Operates with a dual supply voltage range of +/-13.5V to +/-19.8V, offering a +/-18V high voltage bipolar output. Housed in a 16-TSSOP package with gold contact plating, this RoHS compliant component boasts a 1µs settling time and a nominal supply current of 3µA, suitable for operation between -40°C and 105°C.
Texas Instruments DAC8871SPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 19.8V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8871 |
| Settling Time | 1us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8871SPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
