
16-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features 1LSB differential nonlinearity, 2LSB full-scale error, and 3LSB integral nonlinearity. Operates with dual supply voltages from 13.5V to 19.8V, with a nominal dual supply of 15V. Offers a 1µs settling time and a voltage output. Packaged in a 16-pin TSSOP with tape and reel packaging.
Texas Instruments DAC8871SPWRG4 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 19.8V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8871 |
| Settling Time | 1us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8871SPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
