
The DAC8881EVM is a 16-bit digital-to-analog converter with a single channel, operating from a 5.5V supply voltage. It is available as a module, packaged in a single unit. The device is specified to operate over a temperature range of -40°C to 105°C. The DAC8881EVM is designed for use in serial and SPI interfaces.
Sign in to ask questions about the Texas Instruments DAC8881EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8881EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8881EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
