
The DAC8881EVM-PDK is a 16-bit single channel digital-to-analog converter evaluation kit from Texas Instruments. It features a serial and USB interface and operates at a supply voltage of 5.5V. The kit includes one package and is packaged in a box. It is not designed for radiation hardened applications and has a settling time of 5us.
Sign in to ask questions about the Texas Instruments DAC8881EVM-PDK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8881EVM-PDK technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Settling Time | 5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC8881EVM-PDK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
