
16-bit, single-channel digital-to-analog converter (DAC) with SPI serial interface. Features 1LSB differential and integral nonlinearity, 5µs settling time, and a voltage output. Operates from a 2.7V to 5.5V single supply with a maximum power dissipation of 7.5mW. Packaged in a 24-pin QFN (4x4mm) and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8881SRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8881 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8881SRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
