
16-bit, single-channel, voltage-output digital-to-analog converter (DAC) featuring 1 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL). This serial interface DAC operates from a 2.7V to 5.5V single supply, offering a 5µs settling time. Designed for a wide temperature range of -40°C to 105°C, it is packaged in a 24-VQFN with a maximum power dissipation of 7.5mW.
Texas Instruments DAC8881SRGERG4 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8881 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8881SRGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
