
16-bit, single-channel voltage output digital-to-analog converter featuring 1LSB integral nonlinearity and 8LSB full-scale error. This surface-mount device operates from a 2.7V to 5.5V single supply, consuming 6mW with a 1.5mA supply current. It offers a 5µs settling time and utilizes a serial SPI interface for data input. Packaged in a 24-VQFN with gold contact plating, it supports a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8881SRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Full Scale Error | 8LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8881 |
| Settling Time | 5us |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.001524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8881SRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
