
12-bit, 1-channel Digital-to-Analog Converter (DAC) with a 200 MS/s conversion rate. Features 1.75 LSB differential nonlinearity and 2.5 LSB integral nonlinearity. Operates with a 2.7V to 5.5V supply voltage and offers a 75 dB spurious-free dynamic range. Packaged in a 28-TSSOP with gold contact plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC902EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 1.75LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | SpeedPlus™ |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Type | Analog, Digital |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC902EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
