
14-bit, 200MS/s digital-to-analog converter (DAC) with a single DAC channel. Features a parallel interface, 0.03µs settling time, and 76dB spurious-free dynamic range (SFDR). Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 24mA, consuming 170mW. Integral nonlinearity (INL) is 3LSB. Packaged in a 28-TSSOP with gold contact plating, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC904E/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC904E/2K5 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 170mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC904 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC904E/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
