14-bit digital-to-analog converter (DAC) with a 200 MS/s sampling rate. Features a parallel interface, 0.03 µs settling time, and 76 dB SFDR. Operates from a 2.7V to 5.5V supply, with a typical 5V operating voltage. Housed in a 28-pin SOIC package with gold contact plating, this lead-free component offers 14-bit resolution and a maximum power dissipation of 230mW. Suitable for operation between -40°C and 85°C.
Texas Instruments DAC904UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC904 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC904UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.