
8-bit Digital-to-Analog Converter (DAC) with a 200 MS/s conversion rate and 0.5 LSB differential and integral nonlinearity. Features a parallel interface, 0.03 µs settling time, and 67 dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage, with a nominal supply current of 24mA. Packaged in a 28-TSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC908EG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 170mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | SpeedPlus™ |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 67dB |
| Supply Type | Analog, Digital |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC908EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
