
8-bit Digital-to-Analog Converter (DAC) IC with a 200MS/s conversion rate. Features 0.5LSB differential and integral nonlinearity, a parallel interface, and a single DAC channel. Operates from a 2.7V to 5.5V supply voltage, with a nominal supply current of 24mA. Packaged in a 28-pin SOIC, this component offers 67dB spurious-free dynamic range and a 0.03µs settling time.
Sign in to ask questions about the Texas Instruments DAC908U/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC908U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 24mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 170mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | DAC908 |
| Settling Time | 0.03us |
| Spurious-free dynamic range (SFDR) | 67dB |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC908U/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
