
Digital Baseband ASIC for Dolphin Chipset 64-LQFP -40 to 85
Texas Instruments DBB03AIPMR technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DBB03AIPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
