Industrial-grade, 1W isolated DC/DC converter module featuring a 4-pin, single-terminal SIP package. Operates across a wide temperature range from -40°C to 85°C with a 3kVDC isolation rating. Accepts input voltages between 4.5V and 5.5V, delivering a single output with a maximum load regulation of 9%. Dimensions are 19.56mm in length and 7.62mm in width.
Sign in to ask questions about the Texas Instruments DCH010505SN7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCH010505SN7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.40.95.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DCH010505SN7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.