
DC-DC converter module with a fixed 5V output voltage and 200mA maximum output current. Features 1kV isolation voltage, 80% efficiency, and operates from a 4.5V to 5.5V input range. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. Packaged in a 7-pin PDIP with dimensions of 0.78" L x 0.33" W x 0.21" H, this RoHS compliant component is suitable for operation between -40°C and 100°C.
Texas Instruments DCP010505BP technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 970mW |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 100mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010505BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
