
1W isolated unregulated DC/DC converter in a 7-SOP package. Features 5V nominal output voltage with 200mA output current, and an isolation voltage of 1kV. Operates with an input voltage range of 4.5V to 5.5V and offers an efficiency of 80%. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Designed for board mounting with a compact footprint of 19.69mm length, 7.11mm width, and 4.95mm height.
Texas Instruments DCP010505BP-U/700 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | OTP, SCP |
| Frequency | 800kHz |
| Height | 4.95mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 970mW |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 1W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCP01B (1W) |
| Voltage - Output 1 | 5V |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010505BP-U/700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
