
1W isolated unregulated DC/DC converter in a 7-SOP package. Features a 4.5V to 5.5V input range, delivering a fixed 5V output at 200mA. Offers 1kV isolation voltage, 80% efficiency, and operates from -40°C to 100°C. Includes over-temperature protection (OTP) and short-circuit protection (SCP).
Sign in to ask questions about the Texas Instruments DCP010505BP-UE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DCP010505BP-UE4 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 0.21inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 970mW |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 100mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DCP01B |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DCP010505BP-UE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
